
FNQ-15 | |
|---|---|
DigiKey Part Number | 283-2942-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-15 |
Description | FUSE CARTRIDGE 15A 500VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,25000 Kč | 1 928,25 Kč |
| 5 | 1 599,25000 Kč | 7 996,25 Kč |
| 10 | 1 474,92100 Kč | 14 749,21 Kč |
| 50 | 1 220,36180 Kč | 61 018,09 Kč |
| 100 | 1 123,73740 Kč | 112 373,74 Kč |
| Unit Price without VAT: | 1 928,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 333,18250 Kč |


