
FNM-2 | |
|---|---|
DigiKey Part Number | 2041-1017-ND |
Manufacturer | |
Manufacturer Product Number | FNM-2 |
Description | FUSE CARTRIDGE 2A 250VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,01000 Kč | 745,01 Kč |
| 5 | 618,01400 Kč | 3 090,07 Kč |
| 10 | 570,13800 Kč | 5 701,38 Kč |
| 50 | 472,24080 Kč | 23 612,04 Kč |
| 100 | 435,12900 Kč | 43 512,90 Kč |
| 250 | 390,16300 Kč | 97 540,75 Kč |
| 500 | 366,94006 Kč | 183 470,03 Kč |
| Unit Price without VAT: | 745,01000 Kč |
|---|---|
| Unit Price with VAT: | 901,46210 Kč |

