
FNM-15 | |
|---|---|
DigiKey Part Number | 283-2492-ND |
Manufacturer | |
Manufacturer Product Number | FNM-15 |
Description | FUSE CARTRIDGE 15A 250VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Motor Protection, Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,28000 Kč | 763,28 Kč |
| 5 | 633,30000 Kč | 3 166,50 Kč |
| 10 | 584,20600 Kč | 5 842,06 Kč |
| 50 | 483,88640 Kč | 24 194,32 Kč |
| 100 | 445,85260 Kč | 44 585,26 Kč |
| 250 | 399,76748 Kč | 99 941,87 Kč |
| 500 | 376,91410 Kč | 188 457,05 Kč |
| Unit Price without VAT: | 763,28000 Kč |
|---|---|
| Unit Price with VAT: | 923,56880 Kč |


