
F02A250V1AS | |
|---|---|
DigiKey Part Number | 2041-F02A250V1AS-ND |
Manufacturer | |
Manufacturer Product Number | F02A250V1AS |
Description | MILITARY MIL-F-15160/02 |
Customer Reference | |
Detailed Description | 1A 250 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Grade | Military | |
Qualification | MIL-F-15160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,71000 Kč | 223,71 Kč |
| 5 | 185,63600 Kč | 928,18 Kč |
| 10 | 171,30600 Kč | 1 713,06 Kč |
| 50 | 142,03140 Kč | 7 101,57 Kč |
| Unit Price without VAT: | 223,71000 Kč |
|---|---|
| Unit Price with VAT: | 270,68910 Kč |


