
DFJ-15 | |
|---|---|
DigiKey Part Number | 283-3921-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-15 |
Description | FUSE CARTRIDGE 15A 600VAC/450VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 450 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 2.250" L (20.57mm x 57.15mm) | |
Melting I²t | 4.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 051,74000 Kč | 2 051,74 Kč |
| 5 | 1 701,64000 Kč | 8 508,20 Kč |
| 10 | 1 569,25600 Kč | 15 692,56 Kč |
| 50 | 1 298,22920 Kč | 64 911,46 Kč |
| 100 | 1 287,04750 Kč | 128 704,75 Kč |
| Unit Price without VAT: | 2 051,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 482,60540 Kč |

