
DD3/J | |
|---|---|
DigiKey Part Number | DD3/J-ND |
Manufacturer | |
Manufacturer Product Number | DD3/J |
Description | CONN TERM BLK COVER CLIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover Clip For Magnum® TB300 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Clip | |
Number of Positions | - | |
For Use With/Related Products | Magnum® TB300 Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,51731 Kč | 15 517,31 Kč |
| Unit Price without VAT: | 15,51731 Kč |
|---|---|
| Unit Price with VAT: | 18,77595 Kč |


