
CPB162-3 | |
|---|---|
DigiKey Part Number | 2041-CPB162-3-ND |
Manufacturer | |
Manufacturer Product Number | CPB162-3 |
Description | CONN TERM BLK COVER 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 162 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | 162 Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 15 | 191,40400 Kč | 2 871,06 Kč |
| 30 | 182,26267 Kč | 5 467,88 Kč |
| 60 | 173,56250 Kč | 10 413,75 Kč |
| 105 | 166,84610 Kč | 17 518,84 Kč |
| 255 | 158,05153 Kč | 40 303,14 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |


