
CHPV1IU | |
|---|---|
DigiKey Part Number | 2041-CHPV1IU-ND |
Manufacturer | |
Manufacturer Product Number | CHPV1IU |
Description | FUSE HOLDER CART 1000V 30A DIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,93000 Kč | 2 354,93 Kč |
| 5 | 1 952,94000 Kč | 9 764,70 Kč |
| 12 | 1 762,83500 Kč | 21 154,02 Kč |
| 60 | 1 497,94833 Kč | 89 876,90 Kč |
| Unit Price without VAT: | 2 354,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 849,46530 Kč |











