
CH30J3 | |
|---|---|
DigiKey Part Number | 2041-CH30J3-ND |
Manufacturer | |
Manufacturer Product Number | CH30J3 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 203,08000 Kč | 8 203,08 Kč |
| 6 | 6 652,27167 Kč | 39 913,63 Kč |
| 10 | 6 263,45100 Kč | 62 634,51 Kč |
| Unit Price without VAT: | 8 203,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 925,72680 Kč |


