
CCP2-3-60CF | |
|---|---|
DigiKey Part Number | 2041-CCP2-3-60CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2-3-60CF |
Description | SWITCH 600V 60A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 491,86000 Kč | 10 491,86 Kč |
| 6 | 8 506,11500 Kč | 51 036,69 Kč |
| 10 | 8 008,02800 Kč | 80 080,28 Kč |
| Unit Price without VAT: | 10 491,86000 Kč |
|---|---|
| Unit Price with VAT: | 12 695,15060 Kč |


