
CBBF-300 | |
|---|---|
DigiKey Part Number | 2041-CBBF-300-ND |
Manufacturer | |
Manufacturer Product Number | CBBF-300 |
Description | FUSE AUTO 300A 58VDC MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 A 58 V Fuse Automotive Requires Holder Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,67000 Kč | 510,67 Kč |
| 5 | 423,74000 Kč | 2 118,70 Kč |
| 10 | 390,94100 Kč | 3 909,41 Kč |
| 50 | 323,94040 Kč | 16 197,02 Kč |
| 100 | 298,56010 Kč | 29 856,01 Kč |
| 250 | 267,81940 Kč | 66 954,85 Kč |
| 500 | 246,50308 Kč | 123 251,54 Kč |
| Unit Price without VAT: | 510,67000 Kč |
|---|---|
| Unit Price with VAT: | 617,91070 Kč |



