
BSPMA1120S2GR | |
|---|---|
DigiKey Part Number | 2041-BSPMA1120S2GR-ND |
Manufacturer | |
Manufacturer Product Number | BSPMA1120S2GR |
Description | SPD TYPE 1 120VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 120VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 120VAC | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | - | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 444,08000 Kč | 6 444,08 Kč |
| 10 | 5 902,28600 Kč | 59 022,86 Kč |
| Unit Price without VAT: | 6 444,08000 Kč |
|---|---|
| Unit Price with VAT: | 7 797,33680 Kč |


