cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/SRR

DigiKey Part Number
BP/SRR-ND
Manufacturer
Manufacturer Product Number
BP/SRR
Description
SWITCH ROCKER SPST 16A 12V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (DC) Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Standard V) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5346,98600 Kč1 734,93 Kč
Manufacturers Standard Package
Unit Price without VAT:346,98600 Kč
Unit Price with VAT:419,85306 Kč