
BP/SC-20 | |
|---|---|
DigiKey Part Number | BP/SC-20-ND |
Manufacturer | |
Manufacturer Product Number | BP/SC-20 |
Description | FUSE CERAMIC 20A 600VAC 170VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 170 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 1.410" L (10.41mm x 35.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 988,84200 Kč | 4 944,21 Kč |
| Unit Price without VAT: | 988,84200 Kč |
|---|---|
| Unit Price with VAT: | 1 196,49882 Kč |


