BP/GDC-5A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 26,04000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/GDC-5A

DigiKey Part Number
BP/GDC-5A-ND
Manufacturer
Manufacturer Product Number
BP/GDC-5A
Description
FUSE GLASS 5A 125VAC 5X20MM
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5183,01200 Kč915,06 Kč
Manufacturers Standard Package
Unit Price without VAT:183,01200 Kč
Unit Price with VAT:221,44452 Kč