BK/SC-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 798,56000 Kč
Datasheet
SC-1/2 thru 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/SC-8

DigiKey Part Number
BK/SC-8-ND
Manufacturer
Manufacturer Product Number
BK/SC-8
Description
FUSE CERAMIC 8A 600VAC 170VDC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
8 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
170 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100609,09210 Kč60 909,21 Kč
Manufacturers Standard Package
Unit Price without VAT:609,09210 Kč
Unit Price with VAT:737,00144 Kč