KTK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/KTK-15

DigiKey Part Number
BK/KTK-15-ND
Manufacturer
Manufacturer Product Number
BK/KTK-15
Description
FUSE CARTRIDGE 15A 600VAC 5AG
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
15A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100910,52300 Kč91 052,30 Kč
Manufacturers Standard Package
Unit Price without VAT:910,52300 Kč
Unit Price with VAT:1 101,73283 Kč