BK-FWH5-12-5A6FR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 190,03000 Kč
Datasheet
Image for BK-FWH5-12-5A6FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-FWH5-12-5A6FR

DigiKey Part Number
BK-FWH5-12-5A6FR-ND
Manufacturer
Manufacturer Product Number
BK-FWH5-12-5A6FR
Description
FUSE CARTRIDGE 12.5A HIGH SPEED
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
12.5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Melting I²t
20.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK-ADC-12-REaton - Electronics Division0283-BK-ADC-12-R-ND190,03000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100878,26230 Kč87 826,23 Kč
Manufacturers Standard Package
Unit Price without VAT:878,26230 Kč
Unit Price with VAT:1 062,69738 Kč