BK/FWH5-020A6FR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 190,03000 Kč
Datasheet
Image for BK/FWH5-020A6FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/FWH5-020A6FR

DigiKey Part Number
BK/FWH5-020A6FR-ND
Manufacturer
Manufacturer Product Number
BK/FWH5-020A6FR
Description
FERRULE FUSE 500V 20A HS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
20 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Melting I²t
75.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK-ADC-20-REaton - Electronics Division0283-BK-ADC-20-R-ND190,03000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100935,12490 Kč93 512,49 Kč
Manufacturers Standard Package
Unit Price without VAT:935,12490 Kč
Unit Price with VAT:1 131,50113 Kč