
ATM-1 | |
---|---|
DigiKey Part Number | 2041-ATM-1-ND |
Manufacturer | |
Manufacturer Product Number | ATM-1 |
Description | ATM MINI BLADE FUSE - 1 AMP (5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 80°C | |
Color | Black | |
Size / Dimension | 0.430" L x 0.150" W x 0.344" H (10.92mm x 3.81mm x 8.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 72,61400 Kč | 363,07 Kč |
Unit Price without VAT: | 72,61400 Kč |
---|---|
Unit Price with VAT: | 87,86294 Kč |