
3576 | |
|---|---|
DigiKey Part Number | 3576EB-ND |
Manufacturer | |
Manufacturer Product Number | 3576 |
Description | BUSS FUSEBLOCK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 126,35000 Kč | 3 126,35 Kč |
| Unit Price without VAT: | 3 126,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 782,88350 Kč |


