
170M3517 | |
|---|---|
DigiKey Part Number | 170M3517-ND |
Manufacturer | |
Manufacturer Product Number | 170M3517 |
Description | FUSE 315A 690V 1GN/50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | - | |
Size / Dimension | 2.323" L x 1.772" W x 2.008" H (59.00mm x 45.00mm x 51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10 106,33667 Kč | 30 319,01 Kč |
| Unit Price without VAT: | 10 106,33667 Kč |
|---|---|
| Unit Price with VAT: | 12 228,66737 Kč |

