
W4015-3NC | |
|---|---|
DigiKey Part Number | 6300-W4015-3NC-ND |
Manufacturer | |
Manufacturer Product Number | W4015-3NC |
Description | CASSETTE, REPLACEMENT, #3 ONE ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,25000 Kč | 242,25 Kč |
| 5 | 219,75600 Kč | 1 098,78 Kč |
| 10 | 210,75800 Kč | 2 107,58 Kč |
| 25 | 199,42640 Kč | 4 985,66 Kč |
| 50 | 191,25680 Kč | 9 562,84 Kč |
| 100 | 183,42690 Kč | 18 342,69 Kč |
| 500 | 166,45670 Kč | 83 228,35 Kč |
| Unit Price without VAT: | 242,25000 Kč |
|---|---|
| Unit Price with VAT: | 293,12250 Kč |



