Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.50" L x 1.50" W (63.5mm x 38.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.50" L x 1.50" W (63.5mm x 38.0mm)
Menda/EasyBraid Solder Sponges
Setup a Temporary Soldering & Desoldering Workstation

S1525-O-T

DigiKey Part Number
EB1002-ND
Manufacturer
Manufacturer Product Number
S1525-O-T
Description
SLDR SPNG 2.5X1.5" CTR HOLE 1PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.50" L x 1.50" W (63.5mm x 38.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Sponge
Manufacturer
EasyBraid
Size
2.50" L x 1.50" W (63.5mm x 38.0mm)
Series
For Use With/Related Products
Soldering Irons, Workstands
Packaging
Bulk
Specifications
Single Center Hole
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
556,73600 Kč283,68 Kč
1054,40600 Kč544,06 Kč
3050,92700 Kč1 527,81 Kč
5049,37880 Kč2 468,94 Kč
10047,35680 Kč4 735,68 Kč
50042,97660 Kč21 488,30 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč