



Q-E-25 | |
|---|---|
DigiKey Part Number | EB1029-ND |
Manufacturer | |
Manufacturer Product Number | Q-E-25 |
Description | DESOLDER BRAID ROSIN 0.125" 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Brown 0.125" (3.18mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type Rosin, Non Activated (R) |
Series | Color Brown |
Packaging Bulk | Width 0.125" (3.18mm) |
Part Status Active | Length 25' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,26000 Kč | 405,26 Kč |
| 5 | 367,75800 Kč | 1 838,79 Kč |
| 10 | 352,70300 Kč | 3 527,03 Kč |
| 25 | 333,75080 Kč | 8 343,77 Kč |
| 50 | 320,08100 Kč | 16 004,05 Kč |
| 100 | 306,97610 Kč | 30 697,61 Kč |
| 500 | 278,57290 Kč | 139 286,45 Kč |
| Unit Price without VAT: | 405,26000 Kč |
|---|---|
| Unit Price with VAT: | 490,36460 Kč |


