Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 25' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 25' (7.62m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

Q-D-25

DigiKey Part Number
EB1027-ND
Manufacturer
Manufacturer Product Number
Q-D-25
Description
DESOLDER BRAID ROSIN 0.1" 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 25' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Product Type
Braid/Wick
Manufacturer
EasyBraid
Type
Rosin, Non Activated (R)
Series
Color
Blue
Packaging
Bulk
Width
0.100" (2.54mm)
Part Status
Active
Length
25' (7.62m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,26000 Kč405,26 Kč
5367,75800 Kč1 838,79 Kč
10352,70300 Kč3 527,03 Kč
25333,75080 Kč8 343,77 Kč
50320,08100 Kč16 004,05 Kč
100306,97610 Kč30 697,61 Kč
500278,57290 Kč139 286,45 Kč
Manufacturers Standard Package
Unit Price without VAT:405,26000 Kč
Unit Price with VAT:490,36460 Kč