



Q-C-10AS | |
|---|---|
DigiKey Part Number | EB1091-ND |
Manufacturer | |
Manufacturer Product Number | Q-C-10AS |
Description | DESOLDER BRAID ROSIN 0.075" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.91mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R) |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Green |
Packaging Bulk | Width 0.075" (1.91mm) |
Part Status Active | Length 10' (3.048m) |
Product Type Braid/Wick | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 5 | 166,93400 Kč | 834,67 Kč |
| 10 | 160,11000 Kč | 1 601,10 Kč |
| 25 | 151,49640 Kč | 3 787,41 Kč |
| 50 | 145,28940 Kč | 7 264,47 Kč |
| 100 | 139,34060 Kč | 13 934,06 Kč |
| 500 | 126,44912 Kč | 63 224,56 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |

