Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Brown 0.125" (3.18mm) 25' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Brown 0.125" (3.18mm) 25' (7.62m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

OS-E-25

DigiKey Part Number
EB1059-ND
Manufacturer
Manufacturer Product Number
OS-E-25
Description
DESOLDER BRAID NO-CLN 0.125" 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Brown 0.125" (3.18mm) 25' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Product Type
Braid/Wick
Manufacturer
EasyBraid
Type
No Clean, Rosin, Mildly Activated (RMA)
Series
Color
Brown
Packaging
Bulk
Width
0.125" (3.18mm)
Part Status
Active
Length
25' (7.62m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,26000 Kč468,26 Kč
5424,83200 Kč2 124,16 Kč
10407,44500 Kč4 074,45 Kč
25385,53160 Kč9 638,29 Kč
50369,74540 Kč18 487,27 Kč
100354,60790 Kč35 460,79 Kč
500321,80064 Kč160 900,32 Kč
Manufacturers Standard Package
Unit Price without VAT:468,26000 Kč
Unit Price with VAT:566,59460 Kč