



OS-D-25 | |
|---|---|
DigiKey Part Number | EB1057-ND |
Manufacturer | |
Manufacturer Product Number | OS-D-25 |
Description | DESOLDER BRAID NO-CLN 0.1" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Blue 0.100" (2.54mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type No Clean, Rosin, Mildly Activated (RMA) |
Series | Color Blue |
Packaging Bulk | Width 0.100" (2.54mm) |
Part Status Active | Length 25' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 5 | 424,83200 Kč | 2 124,16 Kč |
| 10 | 407,44500 Kč | 4 074,45 Kč |
| 25 | 385,53160 Kč | 9 638,29 Kč |
| 50 | 369,74540 Kč | 18 487,27 Kč |
| 100 | 354,60790 Kč | 35 460,79 Kč |
| 500 | 321,80064 Kč | 160 900,32 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |

