



OS-B-25 | |
|---|---|
DigiKey Part Number | EB1053-ND |
Manufacturer | |
Manufacturer Product Number | OS-B-25 |
Description | DESOLDER BRAID NO-CLN 0.05" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Gold 0.050" (1.27mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type No Clean, Rosin, Mildly Activated (RMA) |
Series | Color Gold |
Packaging Bulk | Width 0.050" (1.27mm) |
Part Status Active | Length 25' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,06000 Kč | 481,06 Kč |
| 5 | 436,59000 Kč | 2 182,95 Kč |
| 10 | 418,72100 Kč | 4 187,21 Kč |
| 25 | 396,19880 Kč | 9 904,97 Kč |
| 50 | 379,97560 Kč | 18 998,78 Kč |
| 100 | 364,41400 Kč | 36 441,40 Kč |
| 500 | 330,69960 Kč | 165 349,80 Kč |
| Unit Price without VAT: | 481,06000 Kč |
|---|---|
| Unit Price with VAT: | 582,08260 Kč |

