Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean, Lead Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000-5LF

DigiKey Part Number
6300-1000-5LF-ND
Manufacturer
Manufacturer Product Number
1000-5LF
Description
WICKGUN BRAID DISPENSER WITH #5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean, Lead Free
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean, Lead Free
ESD Protection
-
Color
-
Width
-
Length
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 040,24000 Kč1 040,24 Kč
5943,94400 Kč4 719,72 Kč
10905,28700 Kč9 052,87 Kč
25856,61760 Kč21 415,44 Kč
50821,53840 Kč41 076,92 Kč
100787,89330 Kč78 789,33 Kč
Unit Price without VAT:1 040,24000 Kč
Unit Price with VAT:1 258,69040 Kč