
1000-1NF | |
|---|---|
DigiKey Part Number | 6300-1000-1NF-ND |
Manufacturer | |
Manufacturer Product Number | 1000-1NF |
Description | WICKGUN BRAID DISPENSER WITH #1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | - | |
Color | - | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,79000 Kč | 1 009,79 Kč |
| 5 | 916,43600 Kč | 4 582,18 Kč |
| Unit Price without VAT: | 1 009,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,84590 Kč |

