
1000-1NC | |
|---|---|
DigiKey Part Number | 6300-1000-1NC-ND |
Manufacturer | |
Manufacturer Product Number | 1000-1NC |
Description | WICKGUN BRAID DISPENSER WITH #1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean | |
ESD Protection | - | |
Color | - | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,24000 Kč | 1 040,24 Kč |
| 5 | 943,94400 Kč | 4 719,72 Kč |
| 10 | 905,28700 Kč | 9 052,87 Kč |
| 25 | 856,61760 Kč | 21 415,44 Kč |
| 50 | 821,53840 Kč | 41 076,92 Kč |
| 100 | 787,89330 Kč | 78 789,33 Kč |
| Unit Price without VAT: | 1 040,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,69040 Kč |

