Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-8S-B

DigiKey Part Number
4627-RJ45-8S-B-ND
Manufacturer
Manufacturer Product Number
RJ45-8S-B
Description
CONN MOD PL 8P8C CAT8 BT SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Ease Electronics
Color
Translucent - Clear; Clear Boot
Series
Wire Gauge
22-28 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug
Contact Material
Brass
Cable Type
Round Cable
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
150V
Features
Cable Clamp, Molded Boot
Housing Material
Polyamide (PA66), Nylon 6/6
Shielding
Shielded
Shield Material
Stainless Steel
Ratings
Cat8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 912
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1251,56000 Kč251,56 Kč
10213,78100 Kč2 137,81 Kč
25200,38800 Kč5 009,70 Kč
50190,82140 Kč9 541,07 Kč
100181,71460 Kč18 171,46 Kč
250170,34416 Kč42 586,04 Kč
500162,22004 Kč81 110,02 Kč
1 000154,48796 Kč154 487,96 Kč
Manufacturers Standard Package
Unit Price without VAT:251,56000 Kč
Unit Price with VAT:304,38760 Kč