
RJ45-6UFT | |
|---|---|
DigiKey Part Number | 4627-RJ45-6UFT-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6UFT |
Description | CONN MOD PL 8P8C CAT6A UNSHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Pass-Through | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Brass | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,71100 Kč | 747,11 Kč |
| 25 | 70,01560 Kč | 1 750,39 Kč |
| 50 | 66,67280 Kč | 3 333,64 Kč |
| 100 | 63,48750 Kč | 6 348,75 Kč |
| 250 | 59,51252 Kč | 14 878,13 Kč |
| 500 | 56,67276 Kč | 28 336,38 Kč |
| 1 000 | 53,96948 Kč | 53 969,48 Kč |
| 2 500 | 50,59409 Kč | 126 485,23 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |



