
RJ45-6U-I | |
|---|---|
DigiKey Part Number | 4627-RJ45-6U-I-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6U-I |
Description | CONN MOD PL 8P8C CAT6 UNSHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Brass | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 Kč | 98,94 Kč |
| 10 | 84,15300 Kč | 841,53 Kč |
| 25 | 78,87080 Kč | 1 971,77 Kč |
| 50 | 75,10460 Kč | 3 755,23 Kč |
| 100 | 71,51770 Kč | 7 151,77 Kč |
| 250 | 67,04012 Kč | 16 760,03 Kč |
| 500 | 63,84104 Kč | 31 920,52 Kč |
| 1 000 | 60,79610 Kč | 60 796,10 Kč |
| 2 500 | 56,99371 Kč | 142 484,27 Kč |
| Unit Price without VAT: | 98,94000 Kč |
|---|---|
| Unit Price with VAT: | 119,71740 Kč |




