Coaxial, Twisted Pair - Combo Cable 20 AWG, 18 AWG (2) RG-59 Enter Number of Feet in Order Quantity 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1702BD-F

DigiKey Part Number
4627-R1702BD-F-DS-ND
Manufacturer
Manufacturer Product Number
R1702BD-F
Description
CBL COAX RG-59 20/18AWG FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial, Twisted Pair - Combo Cable 20 AWG, 18 AWG (2) RG-59 Enter Number of Feet in Order Quantity 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial, Twisted Pair - Combo
Cable Group
RG-59
Wire Gauge
20 AWG, 18 AWG (2)
Conductor Strand
Solid, 7 Strands / 26 AWG (2)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.237" (6.02mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Usage
CATV, CCTV, MATV
Features
18 AWG Unshielded Pair
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE), Poly-Vinyl Chloride (PVC)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Bare
Shield Coverage
95%
Operating Temperature
-10°C ~ 75°C
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 425
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
536,62000 Kč183,10 Kč
1034,87800 Kč348,78 Kč
2532,68960 Kč817,24 Kč
5031,11480 Kč1 555,74 Kč
10029,61350 Kč2 961,35 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč