9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC12003US-SJT

DigiKey Part Number
4627-PC12003US-SJT-ND
Manufacturer
Manufacturer Product Number
PC12003US-SJT
Description
CORD 14AWG 5-15P TO C13 120"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14 AWG
Manufacturer
Ease Electronics
Shielding
Unshielded
Series
Length
9.84' (3.00m)
Packaging
Bag
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 818,77000 Kč2 818,77 Kč
102 396,14500 Kč23 961,45 Kč
252 246,26520 Kč56 156,63 Kč
502 139,19220 Kč106 959,61 Kč
1002 037,26590 Kč203 726,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 818,77000 Kč
Unit Price with VAT:3 410,71170 Kč