
PC09001US-SVT | |
|---|---|
DigiKey Part Number | 4627-PC09001US-SVT-ND |
Manufacturer | |
Manufacturer Product Number | PC09001US-SVT |
Description | CORD 18AWG 5-15P to C13 90" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 7.50' (2.29m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 240,04900 Kč | 2 400,49 Kč |
| 25 | 225,02280 Kč | 5 625,57 Kč |
| 50 | 214,28040 Kč | 10 714,02 Kč |
| 100 | 204,05230 Kč | 20 405,23 Kč |
| 250 | 191,28676 Kč | 47 821,69 Kč |
| 500 | 182,16562 Kč | 91 082,81 Kč |
| 1 000 | 173,48191 Kč | 173 481,91 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |









