
P18001US-SJ | |
|---|---|
DigiKey Part Number | 4627-P18001US-SJ-ND |
Manufacturer | |
Manufacturer Product Number | P18001US-SJ |
Description | CORD 18AWG 5-15P - CBL 180" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To Cable SJ |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Ease Electronics | Shielding Unshielded |
Series | Length 15.00' (4.57m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 738,31000 Kč | 1 738,31 Kč |
| 10 | 1 477,61200 Kč | 14 776,12 Kč |
| 25 | 1 385,17240 Kč | 34 629,31 Kč |
| 50 | 1 319,13120 Kč | 65 956,56 Kč |
| 100 | 1 256,24560 Kč | 125 624,56 Kč |
| Unit Price without VAT: | 1 738,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 103,35510 Kč |



