Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0602E

DigiKey Part Number
4627-P0602E-ND
Manufacturer
Manufacturer Product Number
P0602E
Description
CBL ASSY 2.1MM JACK-PLG RND 20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug
Length
20.0' (6.10m)
Cable Type
Round
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,67000 Kč125,67 Kč
10106,85000 Kč1 068,50 Kč
25100,14760 Kč2 503,69 Kč
5095,36080 Kč4 768,04 Kč
10090,80970 Kč9 080,97 Kč
25085,12452 Kč21 281,13 Kč
50081,06356 Kč40 531,78 Kč
1 00077,19730 Kč77 197,30 Kč
2 50072,37040 Kč180 926,00 Kč
Unit Price without VAT:125,67000 Kč
Unit Price with VAT:152,06070 Kč