
P0401E | |
|---|---|
DigiKey Part Number | 4627-P0401E-ND |
Manufacturer | |
Manufacturer Product Number | P0401E |
Description | CBL ASSY 2.1MM JACK-PLG RND 14' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 14.0' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 14.0' (4.27m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 102,01680 Kč | 2 550,42 Kč |
| 50 | 97,14520 Kč | 4 857,26 Kč |
| 100 | 92,50460 Kč | 9 250,46 Kč |
| 250 | 86,71420 Kč | 21 678,55 Kč |
| 500 | 82,57674 Kč | 41 288,37 Kč |
| 1 000 | 78,63877 Kč | 78 638,77 Kč |
| 2 500 | 73,72138 Kč | 184 303,45 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |



