
L028CT3390 | |
|---|---|
DigiKey Part Number | 4627-L028CT3390-ND |
Manufacturer | |
Manufacturer Product Number | L028CT3390 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 255,23100 Kč | 2 552,31 Kč |
| 25 | 239,24280 Kč | 5 981,07 Kč |
| 50 | 227,82420 Kč | 11 391,21 Kč |
| 100 | 216,95340 Kč | 21 695,34 Kč |
| 250 | 203,37992 Kč | 50 844,98 Kč |
| 500 | 193,68178 Kč | 96 840,89 Kč |
| 1 000 | 184,45000 Kč | 184 450,00 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |






