
L009 | |
|---|---|
DigiKey Part Number | 4627-L009-ND |
Manufacturer | |
Manufacturer Product Number | L009 |
Description | CONN ADPT TERM TO RCA PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Female Terminal To Phono (RCA) Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Female Terminal | |
Convert To (Adapter End) | Phono (RCA) Plug | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 50 | 15,23200 Kč | 761,60 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 250 | 13,59412 Kč | 3 398,53 Kč |
| 500 | 12,94484 Kč | 6 472,42 Kč |
| 1 000 | 12,32667 Kč | 12 326,67 Kč |
| 2 500 | 11,55495 Kč | 28 887,38 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


