
L005-202P | |
|---|---|
DigiKey Part Number | 4627-L005-202P-ND |
Manufacturer | |
Manufacturer Product Number | L005-202P |
Description | ADAPT TERM BL 2POS TO 2.1MM JK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.1mm DC Jack | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,55000 Kč | 206,55 Kč |
| 10 | 175,44200 Kč | 1 754,42 Kč |
| 25 | 164,44080 Kč | 4 111,02 Kč |
| 50 | 156,59380 Kč | 7 829,69 Kč |
| 100 | 149,11820 Kč | 14 911,82 Kč |
| 250 | 139,78584 Kč | 34 946,46 Kč |
| 500 | 133,11968 Kč | 66 559,84 Kč |
| 1 000 | 126,77298 Kč | 126 772,98 Kč |
| Unit Price without VAT: | 206,55000 Kč |
|---|---|
| Unit Price with VAT: | 249,92550 Kč |





