D1275WVI-234-P0BKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1275WVI-234-P0BKG

DigiKey Part Number
4627-D1275WVI-234-P0BKG-ND
Manufacturer
Manufacturer Product Number
D1275WVI-234-P0BKG
Description
CONN RCPT 34POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 717
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1233,65000 Kč233,65 Kč
10165,78200 Kč1 657,82 Kč
25146,66560 Kč3 666,64 Kč
50135,10160 Kč6 755,08 Kč
180119,28889 Kč21 472,00 Kč
360113,16789 Kč40 740,44 Kč
540110,22017 Kč59 518,89 Kč
1 080106,07919 Kč114 565,53 Kč
Manufacturers Standard Package
Unit Price without VAT:233,65000 Kč
Unit Price with VAT:282,71650 Kč