
CAT7-0051 | |
|---|---|
DigiKey Part Number | 4627-CAT7-0051-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0051 |
Description | CBL MOD 8P8C PL-PL CAT7 14' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded/Snagless | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,37000 Kč | 748,37 Kč |
| 10 | 636,02900 Kč | 6 360,29 Kč |
| 25 | 596,21720 Kč | 14 905,43 Kč |
| 50 | 567,77760 Kč | 28 388,88 Kč |
| 100 | 540,69640 Kč | 54 069,64 Kč |
| 250 | 506,88920 Kč | 126 722,30 Kč |
| Unit Price without VAT: | 748,37000 Kč |
|---|---|
| Unit Price with VAT: | 905,52770 Kč |


