
CAT7-0033SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0033SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0033SC |
Description | CBL MOD SLIM PL-PL CAT7 3' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | 30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 78,28500 Kč | 782,85 Kč |
| 25 | 73,37200 Kč | 1 834,30 Kč |
| 50 | 69,86920 Kč | 3 493,46 Kč |
| 100 | 66,53270 Kč | 6 653,27 Kč |
| 250 | 62,36696 Kč | 15 591,74 Kč |
| 500 | 59,39048 Kč | 29 695,24 Kč |
| 1 000 | 56,55777 Kč | 56 557,77 Kč |
| 2 500 | 53,02057 Kč | 132 551,42 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |

