
CAT7-0011SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0011SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0011SC |
Description | CBL MOD SLIM PL-PL CAT7 1' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Thin Cat7 30AWG, 4.5mm OD, 15.2mm Bend Radius | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,50100 Kč | 1 595,01 Kč |
| 25 | 149,51400 Kč | 3 737,85 Kč |
| 50 | 142,37060 Kč | 7 118,53 Kč |
| 100 | 135,57570 Kč | 13 557,57 Kč |
| 250 | 127,09080 Kč | 31 772,70 Kč |
| 500 | 121,02954 Kč | 60 514,77 Kč |
| 1 000 | 115,25886 Kč | 115 258,86 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |



