Parametric Equivalent
Parametric Equivalent

9205073C1237 | |
|---|---|
DigiKey Part Number | 4627-9205073C1237-ND |
Manufacturer | |
Manufacturer Product Number | 9205073C1237 |
Description | SMPM MALE PCB SURFACE MOUNT CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 25 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent, Pre-Tinned (J-STD-001) |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211-20034 | Amphenol SV Microwave | 225 | 1678-3211-20034-ND | 2 420,07000 Kč | Parametric Equivalent |
| 3211-40107 | Amphenol SV Microwave | 0 | 1678-3211-40107-ND | 1 586,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,12000 Kč | 232,12 Kč |
| 10 | 197,23000 Kč | 1 972,30 Kč |
| 100 | 167,64900 Kč | 16 764,90 Kč |
| 1 000 | 142,52962 Kč | 142 529,62 Kč |
| Unit Price without VAT: | 232,12000 Kč |
|---|---|
| Unit Price with VAT: | 280,86520 Kč |



